Vishay Type N-Channel MOSFET, 4.5 A, 100 V, 3-Pin TO-220 IRFI510GPBF
- RS Stock No.:
- 256-7287
- Mfr. Part No.:
- IRFI510GPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.85
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 995 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.17 | £10.85 |
| 10 - 20 | £1.968 | £9.84 |
| 25 - 95 | £1.918 | £9.59 |
| 100 - 495 | £1.616 | £8.08 |
| 500 + | £1.354 | £6.77 |
*price indicative
- RS Stock No.:
- 256-7287
- Mfr. Part No.:
- IRFI510GPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.077Ω | |
| Maximum Power Dissipation Pd | 27W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.077Ω | ||
Maximum Power Dissipation Pd 27W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfets provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost effectiveness. The TO-220 FULLPAK eliminates the need for additional insulating hardware in commercial-industrial applications. The molding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink. This isolation is equivalent to using a 100 micron mica barrier with standard TO-220 product. The FULLPAK is mounted to a heatsink using a single clip or by a single screw fixing.
Isolated package
High voltage isolation is 2.5 kVRMS
Sink to lead creepage distance is 4.8 mm
175 °c operating temperature
Dynamic dV/dt rating
Low thermal resistance
Related links
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220FP IRFI510GPBF
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220 IRFI540GPBF
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220 IRF520PBF
- ROHM Type N-Channel MOSFET 100 V SOP-8 SH8KE6TB1
- ROHM Type N-Channel MOSFET 100 V SOP-8
