Vishay IRFD9120 Type P-Channel MOSFET, 1 A, 100 V, 4-Pin HVMDIP
- RS Stock No.:
- 256-7284
- Mfr. Part No.:
- IRFD9120PBF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7284
- Mfr. Part No.:
- IRFD9120PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HVMDIP | |
| Series | IRFD9120 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Maximum Power Dissipation Pd | 1.3W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 0.29in | |
| Height | 0.33in | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HVMDIP | ||
Series IRFD9120 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Maximum Power Dissipation Pd 1.3W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 0.29in | ||
Height 0.33in | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The 4 pin DIP package is a low cost machine-insertable case style which can be stacked in multiple combinations on standard 0.1 pin centers.
Dynamic dv/dt rating
Repetitive avalanche rated
For automatic Insertion
End stackable
P-channel
175 °C operating temperature
Fast switching
Related links
- Vishay IRFD9120 Type P-Channel MOSFET 100 V, 4-Pin HVMDIP IRFD9120PBF
- Vishay Single 1 Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9120PBF
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP
- Vishay IRFD9014 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP IRFD9210PBF
- Vishay IRFD Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9110PBF
- Vishay IRFD9014 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9014PBF
- Vishay Single 1 Type N-Channel MOSFET 50 V, 4-Pin HVMDIP
