Vishay Type P-Channel MOSFET, 19 A, 55 V, 3-Pin TO-252
- RS Stock No.:
- 256-7280
- Mfr. Part No.:
- IRF9Z34SPBF
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£52.00
(exc. VAT)
£62.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.04 | £52.00 |
*price indicative
- RS Stock No.:
- 256-7280
- Mfr. Part No.:
- IRF9Z34SPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Maximum Power Dissipation Pd | 88W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Maximum Power Dissipation Pd 88W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfets utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that power mosfets are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of application. The D2PAK is a surface mount power package capable of accommodating die sizes up to HEX-4.
Advanced process technology
Surface mount
175 °C operating temperature
Fast switching
P-channel
Fully avalanche rated
Related links
- Vishay Type P-Channel MOSFET 55 V, 3-Pin TO-252 IRF9Z34SPBF
- Vishay Type P-Channel MOSFET 50 V, 3-Pin TO-252
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type P-Channel MOSFET 50 V, 3-Pin TO-252 IRFR9010TRPBF
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252 IRFR9024PBF
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252 IRFR9014PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
