Vishay Type N-Channel MOSFET, 9.2 A, 100 V, 3-Pin TO-220 IRF520PBF
- RS Stock No.:
- 256-7271
- Distrelec Article No.:
- 304-40-857
- Mfr. Part No.:
- IRF520PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 225 unit(s) ready to ship
- Plus 265 unit(s) ready to ship from another location
- Plus 1,130 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.15 | £5.75 |
| 50 - 95 | £1.03 | £5.15 |
| 100 - 245 | £0.832 | £4.16 |
| 250 - 495 | £0.806 | £4.03 |
| 500 + | £0.588 | £2.94 |
*price indicative
- RS Stock No.:
- 256-7271
- Distrelec Article No.:
- 304-40-857
- Mfr. Part No.:
- IRF520PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 9.2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.27Ω | |
| Maximum Power Dissipation Pd | 60W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 9.2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.27Ω | ||
Maximum Power Dissipation Pd 60W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220AB package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 W.
Dynamic dV/dt rating
Repetitive avalanche rated
175 °C operating temperature
Fast switching
Ease of paralleling
Simple drive requirements
Related links
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay IRFB9N60A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay IRFB9N60A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IRFB9N60APBF
- Vishay IRFS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay IRFS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IRFS9N60APBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8 IRF9358TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8 IRF9393TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8
