Littelfuse Type N-Channel SiC Power Module, 36 A, 12 V Enhancement, 3-Pin TO-220 IXFP36N60X3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.19

(exc. VAT)

£5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 298 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.19
10 - 24£3.78
25 - 49£3.71
50 - 99£3.59
100 +£3.13

*price indicative

Packaging Options:
RS Stock No.:
245-7009
Mfr. Part No.:
IXFP36N60X3
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

SiC Power Module

Channel Type

Type N

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

12V

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.4V

Maximum Power Dissipation Pd

446W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

This Littelfuse product is a 600V X3 Class Ultra Junction MOSFET available in 36A nominal current rating and TO 220 package. These Power MOSFETs feature significantly reduced channel resistance RDS on and gate charge Qg. They feature the lowest figures of merit RDS on and RDS on. These benefits enable designers to achieve higher efficiency using simplified thermal design. This HiPerFET series of power MOSFETs feature body diodes which offer low reverse recovery charge and short reverse recovery time.

Low static losses

Well-suited for high frequency applications

Simplified thermal design

High ruggedness against overvoltage

Low gate drive power demand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy