Vishay Type N-Channel MOSFET, 445 A, 30 V Depletion, 4-Pin PowerPAK (8x8L) SQJQ112E-T1_GE3

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

£65.10

(exc. VAT)

£78.12

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1,500 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
20 - 48£3.255
50 - 98£2.95
100 - 198£2.77
200 +£2.605

*price indicative

Packaging Options:
RS Stock No.:
239-8676P
Mfr. Part No.:
SQJQ112E-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

445A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK (8x8L)

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.00253Ω

Channel Mode

Depletion

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

255W

Typical Gate Charge Qg @ Vgs

43nC

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

6.15mm

Automotive Standard

AEC-Q101

The Vishay TrenchFET® is automotive Gen IV power N-Channel MOSFET which operates at 100 V and 175 °C temperature. This MOSFET used for high power density.

AEC-Q101 qualified

UIS tested

Thin package

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy