Vishay Type N-Channel MOSFET, 410 A, 30 V Depletion, 4-Pin PowerPAK SO-8L
- RS Stock No.:
- 239-8667
- Mfr. Part No.:
- SQJ170ELP-T1_GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8667
- Mfr. Part No.:
- SQJ170ELP-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 410A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8L | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.02Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 255W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 410A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8L | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.02Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 255W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay SQJ is automotive N-Channel MOSFET which operates at 60 V and 175 °C temperature which comes in PowerPAK package. This MOSFET used for high power density.
AEC-Q101 qualified
UIS tested
Related links
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ170ELP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ160EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ140ELP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJA26EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ186EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L)
