Vishay Type N-Channel MOSFET, 93.6 A, 60 V Depletion, 8-Pin PowerPAK SO-8 SIR188LDP-T1-RE3
- RS Stock No.:
- 239-8644
- Mfr. Part No.:
- SIR188LDP-T1-RE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8644
- Mfr. Part No.:
- SIR188LDP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 93.6A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.75mΩ | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 93.6A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.75mΩ | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET® is Gen IV power N-Channel MOSFET which operates at 60 V. This MOSFET used for primary side switch, motor drive switch and synchronous rectification.
Very low resistance
UIS tested
Related links
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR512DP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR576DP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
