Vishay SQA444CEJW Type N-Channel MOSFET, 9 A, 60 V, 7-Pin PowerPAK SC-70W-6L SQA444CEJW-T1_GE3
- RS Stock No.:
- 239-5406
- Mfr. Part No.:
- SQA444CEJW-T1_GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5406
- Mfr. Part No.:
- SQA444CEJW-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SC-70W-6L | |
| Series | SQA444CEJW | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 13.6W | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SC-70W-6L | ||
Series SQA444CEJW | ||
Mount Type Surface | ||
Pin Count 7 | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 13.6W | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 2.05mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET N channel power MOSFET has drain current of 9 A. It is used in synchronous rectification, primary side switch, DC/DC converter and motor drive switch.
AEC-Q101 qualified
Wettable flank terminals
100 % Rg and UIS tested
Related links
- Vishay SQA444CEJW Type N-Channel MOSFET 60 V, 7-Pin PowerPAK SC-70W-6L SQA444CEJW-T1_GE3
- Vishay SQA Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA407CEJW-T1_GE3
- Vishay Type N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L
- Vishay Type N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA410CEJW-T1_GE3
- Vishay Type N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA446CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L
- Vishay Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L
- Vishay Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA413CEJW-T1_GE3
