Vishay SIA Type P-Channel MOSFET, 9 A, 30 V PowerPAK SC-70 SIA4371EDJ-T1-GE3
- RS Stock No.:
- 239-5370
- Mfr. Part No.:
- SIA4371EDJ-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 239-5370
- Mfr. Part No.:
- SIA4371EDJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SIA | |
| Package Type | PowerPAK SC-70 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.045Ω | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Maximum Power Dissipation Pd | 15.6W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SIA | ||
Package Type PowerPAK SC-70 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.045Ω | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Maximum Power Dissipation Pd 15.6W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay TrenchFET P-channel power MOSFET has drain current of -9 A . It is used in power management for portable and consumer, load switch, charger switches, battery switches
100 % Rg tested
Thermally enhanced PowerPAK® SC-70 package
Typical ESD protection 3000 V
