Vishay TrenchFET Type N-Channel MOSFET, 150 A, 200 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 228-2986
- Mfr. Part No.:
- SUM90100E-GE3
- Brand:
- Vishay
Subtotal (1 tube of 800 units)*
£1,432.80
(exc. VAT)
£1,719.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 800 + | £1.791 | £1,432.80 |
*price indicative
- RS Stock No.:
- 228-2986
- Mfr. Part No.:
- SUM90100E-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 72.8nC | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 0.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 72.8nC | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 0.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay N-Channel 200-V (D-S) MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SUM90100E-GE3
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 SUP90100E-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 SUM70030M-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
