Vishay E Type N-Channel MOSFET, 34 A, 700 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 228-2974
- Mfr. Part No.:
- SQW33N65EF-GE3
- Brand:
- Vishay
Subtotal (1 tube of 30 units)*
£85.80
(exc. VAT)
£102.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | £2.86 | £85.80 |
*price indicative
- RS Stock No.:
- 228-2974
- Mfr. Part No.:
- SQW33N65EF-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-247 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 109mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 0.9V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 115nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-247 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 109mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 0.9V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 115nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay E Series Power MOSFET reduced switching and conduction losses.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Related links
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW33N65EF-GE3
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW44N65EF-GE3
- Vishay E Type N 85 A 3-Pin Super-247 SiHS90N65E-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
