Vishay TrenchFET Type N-Channel MOSFET, 18 A, 60 V Enhancement, 8-Pin PowerPAK 1212
- RS Stock No.:
- 228-2963P
- Mfr. Part No.:
- SQS414CENW-T1_GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
£112.00
(exc. VAT)
£134.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit |
|---|---|
| 250 - 600 | £0.448 |
| 625 - 1225 | £0.423 |
| 1250 - 2475 | £0.323 |
| 2500 + | £0.249 |
*price indicative
- RS Stock No.:
- 228-2963P
- Mfr. Part No.:
- SQS414CENW-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK 1212 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 0.78V | |
| Maximum Power Dissipation Pd | 33W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.9nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK 1212 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 0.78V | ||
Maximum Power Dissipation Pd 33W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.9nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET automotive N-channel is 60 V power MOSFET.
100 % Rg and UIS tested
