Vishay TrenchFET Type P-Channel MOSFET, 33.6 A, 100 V Enhancement, 4-Pin SO-8
- RS Stock No.:
- 228-2959P
- Mfr. Part No.:
- SQJ211ELP-T1_GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£81.20
(exc. VAT)
£97.45
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,805 unit(s), ready to ship
Units | Per unit |
|---|---|
| 50 - 120 | £1.624 |
| 125 - 245 | £1.352 |
| 250 - 495 | £1.256 |
| 500 + | £0.826 |
*price indicative
- RS Stock No.:
- 228-2959P
- Mfr. Part No.:
- SQJ211ELP-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 33.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 68W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Forward Voltage Vf | -0.82V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 33.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 68W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Forward Voltage Vf -0.82V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET automotive P-channel is 100 V power MOSFET.
100 % Rg and UIS tested
