Vishay TrenchFET Type N-Channel MOSFET, 114 A, 40 V Enhancement, 4-Pin SO-8
- RS Stock No.:
- 228-2956
- Mfr. Part No.:
- SQJ152EP-T1_GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£927.00
(exc. VAT)
£1,113.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.309 | £927.00 |
*price indicative
- RS Stock No.:
- 228-2956
- Mfr. Part No.:
- SQJ152EP-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 114A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 5.1mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 114A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 5.1mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET automotive N-channel is 40 V power MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ152EP-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Type P-Channel MOSFET 100 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
