Vishay N-Channel 40 V Type N-Channel MOSFET, 575 A, 40 V, 8-Pin PowerPAK (8x8LR) SQJQ144AER-T1_GE3
- RS Stock No.:
- 225-9963
- Mfr. Part No.:
- SQJQ144AER-T1_GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9963
- Mfr. Part No.:
- SQJQ144AER-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 575A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK (8x8LR) | |
| Series | N-Channel 40 V | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0.8V | |
| Typical Gate Charge Qg @ Vgs | 116nC | |
| Maximum Power Dissipation Pd | 600W | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.6mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 8.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 575A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK (8x8LR) | ||
Series N-Channel 40 V | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0.8V | ||
Typical Gate Charge Qg @ Vgs 116nC | ||
Maximum Power Dissipation Pd 600W | ||
Maximum Operating Temperature 175°C | ||
Height 1.6mm | ||
Standards/Approvals AEC-Q101 | ||
Length 8.3mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
AEC-Q101 qualified
100 % Rg and UIS tested
Thin 1.6 mm package
Very low thermal resistance
Related links
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 8-Pin PowerPAK (8x8LR)
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 8-Pin PowerPAK (8x8LR)
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 8-Pin PowerPAK (8x8LR) SQJQ148ER-T1_GE3
- Vishay SQJQ144AE Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK (8x8L) SQJQ144AE-T1_GE3
- Vishay SQJQ144AE Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK (8x8L)
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L) SQJ138ELP-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ141ELR-T1_GE3
