Vishay P-Channel 40 V Type P-Channel MOSFET, 226 A, 40 V, 4-Pin PowerPAK (8x8L) SQJQ141EL-T1_GE3
- RS Stock No.:
- 225-9961
- Mfr. Part No.:
- SQJQ141EL-T1_GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9961
- Mfr. Part No.:
- SQJQ141EL-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 226A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK (8x8L) | |
| Series | P-Channel 40 V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Typical Gate Charge Qg @ Vgs | 487nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 600W | |
| Forward Voltage Vf | -0.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 8.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 226A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK (8x8L) | ||
Series P-Channel 40 V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Typical Gate Charge Qg @ Vgs 487nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 600W | ||
Forward Voltage Vf -0.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 8.1mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
AEC-Q101 qualified
100 % Rg and UIS tested
Thin 1.6 mm package
Very low thermal resistance
Related links
- Vishay P-Channel 40 V Type P-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 30 V Type P-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 12 V Type P-Channel MOSFET 12 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 30 V Type P-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L) SQJQ131EL-T1_GE3
- Vishay P-Channel 12 V Type P-Channel MOSFET 12 V, 4-Pin PowerPAK (8x8L) SQJ123ELP-T1_GE3
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L) SQJ138ELP-T1_GE3
- Vishay SQJQ143EL P-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK (8x8L) SQJQ143EL-T1_GE3
