Vishay N-Channel 40 V Type N-Channel MOSFET, 315 A, 40 V, 4-Pin PowerPAK (8x8L) SQJ138ELP-T1_GE3
- RS Stock No.:
- 225-9948
- Mfr. Part No.:
- SQJ138ELP-T1_GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.00 | £10.00 |
| 100 - 240 | £0.948 | £9.48 |
| 250 - 490 | £0.801 | £8.01 |
| 500 - 990 | £0.75 | £7.50 |
| 1000 + | £0.699 | £6.99 |
*price indicative
- RS Stock No.:
- 225-9948
- Mfr. Part No.:
- SQJ138ELP-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 315A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | N-Channel 40 V | |
| Package Type | PowerPAK (8x8L) | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.1Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500W | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 78nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.25mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 315A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series N-Channel 40 V | ||
Package Type PowerPAK (8x8L) | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.1Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500W | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 78nC | ||
Maximum Operating Temperature 175°C | ||
Length 6.25mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
AEC-Q101 qualified
100 % Rg and UIS tested
Thin 1.6 mm package
Very low thermal resistance
Related links
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 40 V Type P-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 30 V Type N-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
