Vishay N-Channel 80 V Type N-Channel MOSFET, 62.3 A, 80 V, 4-Pin PowerPAK (8x8L)
- RS Stock No.:
- 225-9922
- Mfr. Part No.:
- SIR122LDP-T1-RE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9922
- Mfr. Part No.:
- SIR122LDP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 62.3A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | N-Channel 80 V | |
| Package Type | PowerPAK (8x8L) | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Power Dissipation Pd | 5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 62.3A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series N-Channel 80 V | ||
Package Type PowerPAK (8x8L) | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Power Dissipation Pd 5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
TrenchFET Gen IV power MOSFET
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L) SIR122LDP-T1-RE3
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L) SIJH800E-T1-GE3
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 8-Pin SO-8
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L) SQJ180EP-T1_GE3
- Vishay SIR5812DP Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 8-Pin SO-8 SIR5802DP-T1-RE3
