Vishay N-Channel 80 V Type N-Channel MOSFET, 299 A, 80 V, 4-Pin PowerPAK (8x8L) SIJH800E-T1-GE3
- RS Stock No.:
- 225-9921
- Mfr. Part No.:
- SIJH800E-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£10.02
(exc. VAT)
£12.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £5.01 | £10.02 |
| 20 - 48 | £4.76 | £9.52 |
| 50 - 98 | £3.86 | £7.72 |
| 100 - 198 | £3.505 | £7.01 |
| 200 + | £2.91 | £5.82 |
*price indicative
- RS Stock No.:
- 225-9921
- Mfr. Part No.:
- SIJH800E-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 299A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK (8x8L) | |
| Series | N-Channel 80 V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.8mΩ | |
| Typical Gate Charge Qg @ Vgs | 210nC | |
| Maximum Power Dissipation Pd | 3.3W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 8mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 299A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK (8x8L) | ||
Series N-Channel 80 V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.8mΩ | ||
Typical Gate Charge Qg @ Vgs 210nC | ||
Maximum Power Dissipation Pd 3.3W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 8mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
TrenchFET Gen IV power MOSFET
Fully lead (Pb)-free device
Optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching related power loss
50 % smaller footprint than D2PAK (TO-263)
100 % Rg and UIS tested
Related links
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L) SIR122LDP-T1-RE3
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L) SQJ180EP-T1_GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH602E-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L) SIJH600E-T1-GE3
