Vishay SiSS78LDN Type N, Type N-Channel MOSFET, 66.7 A, 70 V Enhancement, 8-Pin PowerPAK 1212-8S SiSS78LDN-T1-GE3
- RS Stock No.:
- 210-5019
- Mfr. Part No.:
- SiSS78LDN-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5019
- Mfr. Part No.:
- SiSS78LDN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 66.7A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | PowerPAK 1212-8S | |
| Series | SiSS78LDN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 57W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.83mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 66.7A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type PowerPAK 1212-8S | ||
Series SiSS78LDN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 57W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 0.83mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Width 3.4mm | ||
Automotive Standard No | ||
The Vishay N-Channel 70 V (D-S) MOSFET has PowerPAK 1212-8S package type.
TrenchFET Gen IV power MOSFET
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay SiSS78LDN Type N 66.7 A 8-Pin PowerPAK 1212-8S SiSS78LDN-T1-GE3
- Vishay Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5708DN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5710DN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3
- Vishay TrenchFET Type N 67.4 A 8-Pin PowerPAK 1212-8SH SiSH536DN-T1-GE3
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
