Vishay E Type N-Channel MOSFET, 13 A, 800 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 210-4991
- Mfr. Part No.:
- SIHP15N80AE-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£48.35
(exc. VAT)
£58.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.967 | £48.35 |
| 100 - 200 | £0.912 | £45.60 |
| 250 - 450 | £0.888 | £44.40 |
| 500 - 1200 | £0.865 | £43.25 |
| 1250 + | £0.843 | £42.15 |
*price indicative
- RS Stock No.:
- 210-4991
- Mfr. Part No.:
- SIHP15N80AE-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | E | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 304mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 27.69mm | |
| Height | 4.24mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series E | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 304mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 27.69mm | ||
Height 4.24mm | ||
Automotive Standard No | ||
The Vishay E Series Power MOSFET has TO-220AB package type with 13 A drain current.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
Avalanche energy rated (UIS)
Related links
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SIHP15N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB15N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHG15N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
