Vishay E Type N-Channel MOSFET, 6 A, 800 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 210-4959P
- Mfr. Part No.:
- SIHA15N80AE-GE3
- Brand:
- Vishay
Subtotal 5 units (supplied in a tube)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 885 unit(s), ready to ship
Units | Per unit |
|---|---|
| 5 + | £0.738 |
*price indicative
- RS Stock No.:
- 210-4959P
- Mfr. Part No.:
- SIHA15N80AE-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 304mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Maximum Power Dissipation Pd | 33W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 28.1mm | |
| Standards/Approvals | No | |
| Height | 4.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 304mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Maximum Power Dissipation Pd 33W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 28.1mm | ||
Standards/Approvals No | ||
Height 4.3mm | ||
Automotive Standard No | ||
The Vishay E Series Power MOSFET has Thin-Lead TO-220 FULLPAK package type with 6 A drain current.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
Avalanche energy rated (UIS)
