Vishay Dual SiZ270DT 2 Type N-Channel MOSFET, 19.1 A, 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S SIZ270DT-T1-GE3
- RS Stock No.:
- 204-7264
- Mfr. Part No.:
- SIZ270DT-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 20 units)*
£13.64
(exc. VAT)
£16.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.682 | £13.64 |
| 100 - 180 | £0.58 | £11.60 |
| 200 - 480 | £0.478 | £9.56 |
| 500 - 980 | £0.459 | £9.18 |
| 1000 + | £0.447 | £8.94 |
*price indicative
- RS Stock No.:
- 204-7264
- Mfr. Part No.:
- SIZ270DT-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19.1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SiZ270DT | |
| Package Type | PowerPAIR 3 x 3S | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0377Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13.3nC | |
| Maximum Power Dissipation Pd | 33W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Height | 0.75mm | |
| Length | 3.3mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19.1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SiZ270DT | ||
Package Type PowerPAIR 3 x 3S | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0377Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13.3nC | ||
Maximum Power Dissipation Pd 33W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Height 0.75mm | ||
Length 3.3mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Vishay Dual N-Channel 100 V (D-S) MOSFETs is an integrated MOSFET half bridge power stage and has a optimized Qgs/Qgs ratio improves switching characteristics.
100 % Rg and UIS tested
TrenchFET Gen IV power MOSFET
Related links
- Vishay Dual SiZ270DT 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SIZ256DT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ254DT-T1-GE3
