N-Channel MOSFET, 3.5 A, 5.6 A, 650 V, 5-Pin PowerPAK SO-8L Vishay SIHJ690N60E-T1-GE3
- RS Stock No.:
- 200-6813
- Mfr. Part No.:
- SIHJ690N60E-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 200-6813
- Mfr. Part No.:
- SIHJ690N60E-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3.5 A, 5.6 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | PowerPAK SO-8L | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 0.7 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Number of Elements per Chip | 1 | |
| Series | E | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.5 A, 5.6 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type PowerPAK SO-8L | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 0.7 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Number of Elements per Chip 1 | ||
Series E | ||
The Vishay SIHJ690N60E-T1-GE3 is a E Series power MOSFET.
4th generation E series technology
Low figure-of-merit
Low effective capacitance
Reduced switching and conduction losses
Avalanche energy rated (UIS)
Low figure-of-merit
Low effective capacitance
Reduced switching and conduction losses
Avalanche energy rated (UIS)
