Vishay EF Type N-Channel Power MOSFET, 29 A, 650 V Enhancement, 3-Pin TO-220AB SiHP105N60EF-GE3

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

£122.00

(exc. VAT)

£146.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 50£2.44£122.00
100 - 200£2.294£114.70
250 +£2.074£103.70

*price indicative

RS Stock No.:
200-6794
Mfr. Part No.:
SiHP105N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

650V

Series

EF

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

88mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

53nC

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

208W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

4.65mm

Length

10.52mm

Height

14.4mm

Automotive Standard

No

Vishay Series EF Power MOSFET, 650V Drain Source Voltage, 29A Continuous Drain Current - SiHP105N60EF-GE3


This power MOSFET is a high-voltage N-channel enhancement device intended for power-switching roles in industrial and electronic systems. It is designed for through-hole mounting in applications that demand substantial blocking voltage, steady current capability and robust thermal margin, offering a practical solution for high-voltage circuitry.

Features and Benefits:


• 650V rating enables use in high-voltage switching systems
• 29A continuous drain current supports substantial load currents
• 88mΩ on-resistance reduces conduction losses
• 53nC typical gate charge allows predictable switching energy
• 208W power dissipation capacity improves thermal handling
• 150°C maximum operating temperature tolerates elevated junctions

Applications


• Suitable for high-voltage power supplies and converters
• Ideal for industrial motor drive switching stages
• Used for audio power amplifiers requiring high Vds margin
• Can be used for inverter front-end switches in machinery
• Used with discrete-level gate drivers in automation systems

What gate-drive limits should be observed for reliable operation?


The device tolerates gate-source voltages up to 30V

stay within this limit to avoid degrading gate insulation and ensure expected switching behaviour.

How should thermal management be approached on a through-hole layout?


Utilise a suitably rated heatsink attached to the TO-220AB package tab and ensure sufficient airflow to maintain junction temperatures below the 150°C maximum under expected dissipation.

What switching trade-offs arise from the typical gate charge value?


A 53nC gate charge balances switching speed and driver demand

drivers must supply sufficient Peak current to achieve the desired rise and fall times without excessive switching losses.

Can this component be mounted on legacy assemblies that require discrete components?


Yes, its through-hole format and three-pin configuration are compatible with traditional board designs and manual assembly processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy