Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 100 A, 40 V, 3-Pin D2PAK SQM40020EL_GE3
- RS Stock No.:
- 200-6786
- Mfr. Part No.:
- SQM40020EL_GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 200-6786
- Mfr. Part No.:
- SQM40020EL_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | D2PAK (TO-263) | |
| Series | AEC-Q101, Automotive, TrenchFET® | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.0022 Ω, 0.0027 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type D2PAK (TO-263) | ||
Series AEC-Q101, Automotive, TrenchFET® | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.0022 Ω, 0.0027 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Number of Elements per Chip 1 | ||
The Vishay SQM40020EL_GE3 is a automotive N-channel 40V (D-S) 175°C MOSFET.
TrenchFET power MOSFET
Package with low thermal resistance
100 % Rg and UIS tested
AEC-Q101 qualified
Package with low thermal resistance
100 % Rg and UIS tested
AEC-Q101 qualified
