Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 100 A, 40 V, 3-Pin D2PAK SQM40020EL_GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-6784
Mfr. Part No.:
SQM40020EL_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Series

AEC-Q101, Automotive, TrenchFET®

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0022 Ω, 0.0027 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

The Vishay SQM40020EL_GE3 is a automotive N-channel 40V (D-S) 175°C MOSFET.

TrenchFET power MOSFET
Package with low thermal resistance
100 % Rg and UIS tested
AEC-Q101 qualified