N-Channel MOSFET, 20 A, 30 V, 8-Pin PowerPAK 1212-SH Vishay SiSH472DN-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-5104
Mfr. Part No.:
SiSH472DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAK 1212-SH

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

19.5 nC @ 10 V

Length

3.3mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

3.3mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

0.93mm

N-Channel 30 V (D-S) MOSFET.

TrenchFET® power MOSFET
Optimized for synchronous buck operation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy