N-Channel MOSFET, 38 A, 30 V, 8-Pin PowerPAK SO-8 Vishay SiRA28BDP-T1-GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
188-5055
Mfr. Part No.:
SiRA28BDP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

17 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +20 V

Width

5mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

9.3 nC @ 10 V

Length

5.99mm

Maximum Operating Temperature

+150 °C

Height

1.07mm

Forward Diode Voltage

1.1V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY
N-Channel 30 V (D-S) MOSFET.

TrenchFET® Gen IV power MOSFET