Vishay Dual TrenchFET 2 Type N-Channel MOSFET, 850 mA, 20 V Enhancement, 6-Pin SOT-363
- RS Stock No.:
- 188-5029P
- Mfr. Part No.:
- SQ1922AEEH-T1_GE3
- Brand:
- Vishay
Subtotal 250 units (supplied on a reel)*
£83.50
(exc. VAT)
£100.25
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 17 December 2026
Units | Per unit |
|---|---|
| 250 - 600 | £0.334 |
| 625 - 1225 | £0.255 |
| 1250 - 2475 | £0.20 |
| 2500 + | £0.153 |
*price indicative
- RS Stock No.:
- 188-5029P
- Mfr. Part No.:
- SQ1922AEEH-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 850mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-363 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 530mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.9nC | |
| Maximum Power Dissipation Pd | 1.5W | |
| Forward Voltage Vf | 0.8V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 850mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-363 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 530mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.9nC | ||
Maximum Power Dissipation Pd 1.5W | ||
Forward Voltage Vf 0.8V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
