Vishay SiA471DJ Type P-Channel MOSFET, 30.3 A, 30 V Enhancement, 6-Pin SC-70
- RS Stock No.:
- 188-4859
- Mfr. Part No.:
- SiA471DJ-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4859
- Mfr. Part No.:
- SiA471DJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SiA471DJ | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18.5nC | |
| Maximum Power Dissipation Pd | 19.2W | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.15mm | |
| Standards/Approvals | No | |
| Height | 0.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SiA471DJ | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18.5nC | ||
Maximum Power Dissipation Pd 19.2W | ||
Maximum Operating Temperature 150°C | ||
Length 2.15mm | ||
Standards/Approvals No | ||
Height 0.75mm | ||
Automotive Standard No | ||
P-Channel 30 V (D-S) MOSFET.
TrenchFET® Gen IV p-channel power MOSFET
Thermally enhanced PowerPAK® SC-70 package
Very low RDS(on) x area minimizes power loss on limited PCB real estate
Related links
- Vishay SiA471DJ Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70 SiA471DJ-T1-GE3
- Vishay SiA461DJ Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SC-70
- Vishay Si1441EDH Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70
- Vishay Si1441EDH Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SI1441EDH-T1-GE3
- Vishay SiA461DJ Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SIA461DJ-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SC-70 SIA447DJ-T1-GE3
