Vishay Single 1 Type P-Channel Power MOSFET, 18 A, 50 V TO-220AB

Subtotal (1 pack of 5 units)*

£1.63

(exc. VAT)

£1.955

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 625 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.326£1.63

*price indicative

RS Stock No.:
180-8845
Mfr. Part No.:
IRF9Z30PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

50V

Package Type

TO-220AB

Maximum Drain Source Resistance Rds

0.14Ω

Typical Gate Charge Qg @ Vgs

39nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

74W

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

14.4mm

Height

6.48mm

Width

10.52 mm

Standards/Approvals

RoHS

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is a P-channel, TO-220AB package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 140mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 74W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Advanced process technology

• Fast switching

• Fully avalanched rated

• Halogen and lead (Pb) free component

• Operating temperature ranges between -55°C and 150°C

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links