Vishay Single 1 Type N-Channel Power MOSFET, 14 A, 100 V, 3-Pin TO-263

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£10.50

(exc. VAT)

£12.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 235 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 45£2.10£10.50
50 - 120£1.974£9.87
125 - 245£1.782£8.91
250 - 495£1.68£8.40
500 +£1.578£7.89

*price indicative

RS Stock No.:
180-8828
Mfr. Part No.:
IRF530SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.16Ω

Forward Voltage Vf

2.5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

88W

Typical Gate Charge Qg @ Vgs

26nC

Transistor Configuration

Single

Maximum Operating Temperature

175°C

Height

4.83mm

Standards/Approvals

IEC 61249-2-21, RoHS 2002/95/EC

Length

9.65mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 160mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 88W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Available in tape and reel

• Dynamic dV/dt rating

• Ease of paralleling

• Fast switching

• Halogen free

• Lead (Pb) free component

• Operating temperature ranges between -55°C and 175°C

• Repetitive avalanche rated

• TrenchFET power MOSFET

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy