Vishay Single Type N-Channel Power MOSFET, 5.2 A, 200 V TO-220AB
- RS Stock No.:
- 180-8799
- Mfr. Part No.:
- IRL620PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£10.45
(exc. VAT)
£12.55
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 700 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.09 | £10.45 |
| 50 - 120 | £1.884 | £9.42 |
| 125 - 245 | £1.784 | £8.92 |
| 250 - 495 | £1.666 | £8.33 |
| 500 + | £1.572 | £7.86 |
*price indicative
- RS Stock No.:
- 180-8799
- Mfr. Part No.:
- IRL620PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 5.2A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220AB | |
| Maximum Drain Source Resistance Rds | 0.8Ω | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Gate Source Voltage Vgs | ±10 V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Height | 6.48mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Length | 14.4mm | |
| Width | 10.52 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 5.2A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220AB | ||
Maximum Drain Source Resistance Rds 0.8Ω | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Gate Source Voltage Vgs ±10 V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Height 6.48mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Length 14.4mm | ||
Width 10.52 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRL620 is a N-channel power MOSFET having drain to source(Vds) voltage of 200V.The gate to source voltage(VGS) is 10V. It is having TO-220AB package. It offers drain to source resistance (RDS.) 0.8ohms at 5VGS.
Dynamic dV/dt rating
Repetitive avalanche rated
Logic level gate drive
Related links
- Vishay Single Type N-Channel Power MOSFET 200 V TO-220AB IRL620PBF
- Vishay IRF620 Type N-Channel Power MOSFET 200 V Enhancement, 3-Pin TO-220AB
- Vishay IRF620 Type N-Channel Power MOSFET 200 V Enhancement, 3-Pin TO-220AB IRF620PBF
- Vishay Single 1 Type N-Channel Power MOSFET 200 V TO-263
- Vishay Single 1 Type N-Channel Power MOSFET 200 V TO-263 IRF620SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB IRFBC40APBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
