Vishay Single Type N-Channel Power MOSFET, 11 A, 500 V TO-263 IRFS11N50APBF

Bulk discount available

Subtotal (1 pack of 5 units)*

£13.70

(exc. VAT)

£16.45

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 205 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 45£2.74£13.70
50 - 120£2.466£12.33
125 - 245£2.33£11.65
250 - 495£2.192£10.96
500 +£2.056£10.28

*price indicative

Packaging Options:
RS Stock No.:
180-8783
Mfr. Part No.:
IRFS11N50APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-263

Maximum Drain Source Resistance Rds

0.52Ω

Maximum Power Dissipation Pd

170W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

52nC

Maximum Gate Source Voltage Vgs

±30 V

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 500V and maximum gate-source voltage of 30V. It has a drain-source resistance of 520mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 170W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Effective coss specified

• Fully characterized capacitance and avalanche voltage and current

• Halogen and lead (Pb) free component

• Improved gate, avalanche and dynamic dV/dt

• Low gate charge Qg results in simple drive requirement

• Operating temperature ranges between -55°C and 150°C

Applications


• High speed power switching

• Switch mode power supply (SMPS)

• Uninterruptible power supplies

Related links