Vishay Single 1 Type N-Channel Power MOSFET, 50 A, 60 V, 3-Pin TO-263 IRLZ44SPBF

Bulk discount available

Subtotal (1 pack of 5 units)*

£15.50

(exc. VAT)

£18.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£3.10£15.50
50 - 120£2.91£14.55
125 - 245£2.79£13.95
250 - 495£2.48£12.40
500 +£2.326£11.63

*price indicative

Packaging Options:
RS Stock No.:
180-8757
Mfr. Part No.:
IRLZ44SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.028Ω

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

66nC

Forward Voltage Vf

2.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Transistor Configuration

Single

Standards/Approvals

IEC 61249-2-21, RoHS 2002/95/EC

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRLZ44S is a N-channel power MOSFET having drain to source(Vds) voltage of 60V.The gate to source voltage(VGS) is 10V. It is having D2PAK (TO-263) package. It offers drain to source resistance (RDS.) 0.028ohms at 5VGS.

Surface mount

Available in tape and reel

Dynamic dV/dt rating

Related links