Vishay Single 1 Type P-Channel MOSFET, 3.1 A, 100 V, 3-Pin IRFR9110TRPBF
- RS Stock No.:
- 180-8745
- Mfr. Part No.:
- IRFR9110TRPBF
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 180-8745
- Mfr. Part No.:
- IRFR9110TRPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Mount Type | Surface, Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Typical Gate Charge Qg @ Vgs | 8.7nC | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, JEDEC JS709A | |
| Length | 6.22mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Mount Type Surface, Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Typical Gate Charge Qg @ Vgs 8.7nC | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, JEDEC JS709A | ||
Length 6.22mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFR9110 is a P-channel power MOSFET having drain to source(Vds) voltage of -100V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 1.2ohms at 10VGS.
Dynamic dV/dt rating
Repetitive avalanche rated
Surface mount
Related links
- Vishay Single 1 Type P-Channel MOSFET 100 V, 3-Pin
- Vishay Single 1 Type P-Channel MOSFET 60 V, 3-Pin
- Vishay Single 1 Type P-Channel Power MOSFET 60 V, 3-Pin
- Vishay Single 1 Type P-Channel MOSFET 200 V, 3-Pin
- Vishay Single 1 Type P-Channel MOSFET 60 V, 3-Pin IRFU9014PBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V, 3-Pin IRFU9024PBF
- Vishay Single 1 Type P-Channel MOSFET 200 V, 3-Pin IRFU9220PBF
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP IRFD9210PBF
