Vishay Single 1 Type N-Channel MOSFET, 50 A, 60 V TO-220AB IRLZ44PBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-8743
Mfr. Part No.:
IRLZ44PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220AB

Maximum Drain Source Resistance Rds

0.028Ω

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

10V

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

66nC

Transistor Configuration

Single

Maximum Operating Temperature

175°C

Height

6.48mm

Width

10.52mm

Standards/Approvals

RoHS 2002/95/EC

Length

14.4mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-220AB-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 10V. It has a drain-source resistance of 28mohm at a gate-source voltage of 5V. The MOSFET has a maximum power dissipation of 150W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Dynamic dV/dt rating

• Ease of paralleling

• Fast switching

• Lead (Pb) free component

• Logic-level gate drive

• Operating temperature ranges between -55°C and 175°C

• RDS (on) specified at VGS = 4V and 5V

• Simple drive requirements

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links