Vishay Single Type P-Channel MOSFET, 100 V, 3-Pin
- RS Stock No.:
- 180-8712
- Mfr. Part No.:
- IRFU9120PBF
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 180-8712
- Mfr. Part No.:
- IRFU9120PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Drain Source Voltage Vds | 100V | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.6Ω | |
| Forward Voltage Vf | -6.3V | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Drain Source Voltage Vds 100V | ||
Mount Type Through Hole, Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.6Ω | ||
Forward Voltage Vf -6.3V | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is a P-channel, TO-252 package is a new age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 600mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 42W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Available in tape and reel
• Dynamic dV/dt Rating
• Fast switching
• Halogen and lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• Repetitive avalanche rated
• Straight lead
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay Single Type P-Channel MOSFET 3-Pin IRFU9120PBF
- Toshiba Single SSM3 1 Type P 100 mA 3-Pin SSM SSM3J15FS(TE85L,F)
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L
- Vishay Single 1 Type P-Channel MOSFET 400 V
- Vishay Single 1 Type P-Channel MOSFET 400 V IRFR9310PBF
- Vishay Single 1 Type P-Channel MOSFET 100 V, 3-Pin
- onsemi 15 V -2 to -25 mA, 3-Pin SOT-23
- onsemi 15 V -2 to -15 mA, 3-Pin SOT-23
