Stock information currently inaccessible
- RS Stock No.:
- 180-8697
- Mfr. Part No.:
- IRFD220PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- PH
Vishay MOSFET
The Vishay MOSFET is an N-channel, HVMDIP-4 package is a new age product with a drain-source voltage of 200V and maximum gate-source voltage of 20V. It has a drain-source resistance of 800mohm at a gate-source voltage of 10V. The MOSFET has a driving voltage of 10V and power dissipation rating of 1W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Dynamic dV/dt rating
• Ease of paralleling
• End stackable
• Fast switching
• For automatic insertion
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• Repetitive avalanche rated
• Simple drive requirements
• Ease of paralleling
• End stackable
• Fast switching
• For automatic insertion
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• Repetitive avalanche rated
• Simple drive requirements
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
