Vishay Single 1 Type N-Channel Power MOSFET, 6.2 A, 600 V, 3-Pin TO-220AB
- RS Stock No.:
- 180-8656
- Mfr. Part No.:
- IRFBC40APBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.80
(exc. VAT)
£10.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 635 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.76 | £8.80 |
| 50 - 120 | £1.584 | £7.92 |
| 125 - 245 | £1.494 | £7.47 |
| 250 - 495 | £1.408 | £7.04 |
| 500 + | £1.318 | £6.59 |
*price indicative
- RS Stock No.:
- 180-8656
- Mfr. Part No.:
- IRFBC40APBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 6.2A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 14.4mm | |
| Standards/Approvals | RoHS | |
| Height | 6.71mm | |
| Width | 10.52 mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 6.2A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 14.4mm | ||
Standards/Approvals RoHS | ||
Height 6.71mm | ||
Width 10.52 mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 600V and maximum gate-source voltage of 30V. It has a drain-source resistance of 1.20mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 125W. The product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Effective coss specified
• Fully characterized capacitance and avalanche voltage and current
• Improved gate, avalanche and dynamic dV/dt
• Lead (Pb) free component
• Low gate charge Qg results in simple drive requirement
• Operating temperature ranges between -55°C and 150°C
Applications
• High speed power switching
• Switch mode power supply (SMPS)
• Uninterruptible power supplies
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB IRFBC40APBF
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB IRFZ20PBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB IRFZ44RPBF
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
