Vishay MOSFET IRFP31N50LPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-8644
Mfr. Part No.:
IRFP31N50LPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-220AB-3 package is a new age product with a drain-source voltage of 500V and maximum gate-source voltage of 30V. It has a drain-source resistance of 180mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 460W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Enhanced dV/dt capabilities offer improved ruggedness
• Higher gate voltage threshold offers Improved noise immunity
• Lead (Pb) free component
• Lower gate charge results in simpler drive requirements
• Operating temperature ranges between -55°C and 150°C
• Super fast body diode eliminates the need for external diodes in ZVS applications

Applications


• Motor control applications
• Telecom and server power supplies
• Uninterruptible power supplies
• Zero voltage switching SMPS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy