Vishay Single 1 Type N-Channel Power MOSFET, 16 A, 500 V TO-220AB IRFB17N50LPBF
- RS Stock No.:
- 180-8623
- Mfr. Part No.:
- IRFB17N50LPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.83
(exc. VAT)
£5.796
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 4 left, ready to ship
- Final 10 unit(s) shipping from 25 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.415 | £4.83 |
| 20 - 48 | £2.17 | £4.34 |
| 50 - 98 | £1.985 | £3.97 |
| 100 - 198 | £1.81 | £3.62 |
| 200 + | £1.695 | £3.39 |
*price indicative
- RS Stock No.:
- 180-8623
- Mfr. Part No.:
- IRFB17N50LPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220AB | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 0.32Ω | |
| Maximum Power Dissipation Pd | 220W | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220AB | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 0.32Ω | ||
Maximum Power Dissipation Pd 220W | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Standards/Approvals RoHS 2002/95/EC | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFB17N50L is a N-channel power MOSFET having drain to source(Vds) voltage of 500V.The gate to source voltage(VGS) is 30V. It is having TO-220AB package. It offers drain to source resistance (RDS.) 0.28ohms at 10VGS. Maximum drain current 16A.
Low gate charge Qg results in simple drive Requirement
Improved gate, avalanche, and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche voltage and current
Low trr and soft diode recovery
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB IRFZ44RPBF
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB IRFZ20PBF
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB IRFBC40APBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP
