Vishay Single 1 Type P-Channel MOSFET, 3.6 A, 200 V, 3-Pin IRFU9220PBF

Subtotal (1 tube of 75 units)*

£73.35

(exc. VAT)

£88.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +£0.978£73.35

*price indicative

RS Stock No.:
180-8355
Mfr. Part No.:
IRFU9220PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.6A

Maximum Drain Source Voltage Vds

200V

Mount Type

Through Hole, Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Maximum Power Dissipation Pd

42W

Typical Gate Charge Qg @ Vgs

20nC

Minimum Operating Temperature

-55°C

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

6.22mm

Standards/Approvals

RoHS

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRFU9220 is a P-channel power MOSFET having drain to source(Vds) voltage of -200V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 1.5ohms at 10VGS.

Dynamic dV/dt rating

Repetitive avalanche rated

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy