Vishay Single 1 Type P-Channel Power MOSFET, 8.8 A, 60 V, 3-Pin IRFU9024PBF
- RS Stock No.:
- 180-8353
- Mfr. Part No.:
- IRFU9024PBF
- Brand:
- Vishay
Subtotal (1 tube of 75 units)*
£63.675
(exc. VAT)
£76.425
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | £0.849 | £63.68 |
*price indicative
- RS Stock No.:
- 180-8353
- Mfr. Part No.:
- IRFU9024PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 8.8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.28Ω | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 42W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Height | 2.38mm | |
| Standards/Approvals | RoHS | |
| Length | 6.22mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 8.8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Mount Type Through Hole, Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.28Ω | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 42W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Height 2.38mm | ||
Standards/Approvals RoHS | ||
Length 6.22mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFU9024 is a P-channel power MOSFET having drain to source(Vds) voltage of -60V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 0.28ohms at 10VGS.
Dynamic dV/dt rating
Repetitive avalanche rated
Surface mount
Related links
- Vishay Single 1 Type P-Channel Power MOSFET 60 V, 3-Pin
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263
- Vishay Single 1 Type P-Channel Power MOSFET 100 V TO-263
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263 IRF9Z24SPBF
- Vishay Single 1 Type P-Channel Power MOSFET 100 V TO-263 IRF9520SPBF
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP IRFD9210PBF
