Vishay Single 1 Type N-Channel MOSFET, 7.7 A, 100 V, 3-Pin IRFU120PBF

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

£30.075

(exc. VAT)

£36.075

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,475 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75£0.401£30.08
150 - 300£0.341£25.58
375 +£0.301£22.58

*price indicative

RS Stock No.:
180-8351
Mfr. Part No.:
IRFU120PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

7.7A

Maximum Drain Source Voltage Vds

100V

Mount Type

Surface, Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.27Ω

Typical Gate Charge Qg @ Vgs

16nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

42W

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Standards/Approvals

Directive 2011/65/EU, RoHS, JEDEC JS709A

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRFU120 is a N-channel power MOSFET having drain to source(Vds) voltage of 100V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 0..27ohms at 10VGS.

Dynamic dV/dt rating

Repetitive avalanche rated

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy