Vishay Single 1 Type P-Channel MOSFET, 3.1 A, 100 V, 3-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
180-8346
Mfr. Part No.:
IRFR9110TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.1A

Maximum Drain Source Voltage Vds

100V

Mount Type

Surface, Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.2Ω

Typical Gate Charge Qg @ Vgs

8.7nC

Minimum Operating Temperature

-55°C

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

6.22mm

Standards/Approvals

RoHS, JEDEC JS709A

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRFR9110 is a P-channel power MOSFET having drain to source(Vds) voltage of -100V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 1.2ohms at 10VGS.

Dynamic dV/dt rating

Repetitive avalanche rated

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy