Vishay Single 1 Type N-Channel Power MOSFET, 2.6 A, 200 V, 3-Pin IRFR210PBF

Subtotal (1 tube of 75 units)*

£12.45

(exc. VAT)

£14.925

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,250 unit(s), ready to ship
Units
Per unit
Per Tube*
75 +£0.166£12.45

*price indicative

RS Stock No.:
180-8342
Mfr. Part No.:
IRFR210PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

2.6A

Maximum Drain Source Voltage Vds

200V

Mount Type

Surface, Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

25W

Forward Voltage Vf

2V

Typical Gate Charge Qg @ Vgs

8.2nC

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Height

2.38mm

Standards/Approvals

No

Length

6.22mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRFR210 is a N-channel power MOSFET having drain to source(Vds) voltage of 200V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 1.5ohms at 10VGS.

Dynamic dV/dt rating

Repetitive avalanche rated

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy