Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8336
- Mfr. Part No.:
- IRFP340PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Maximum Gate Source Voltage Vgs | 60 V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Maximum Gate Source Voltage Vgs 60 V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFP340 is a N-channel power MOSFET having drain to source(Vds) voltage of 400V.The gate to source voltage(VGS) is 20V. It is having TO-247AC package. It offers drain to source resistance (RDS.) 0.55ohms at 10VGS.
Dynamic dV/dt rating
Repetitive avalanche rated
Isolated central mounting hole
Related links
- Vishay MOSFET
- Vishay MOSFET IRFD123PBF
- Vishay MOSFET SI7143DP-T1-GE3
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212
- Vishay N-Channel MOSFET 100 V PowerPAK SO-8S SIRS700DP-T1-RE3
- Vishay IRFR Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Vishay Single 1 Type N-Channel MOSFET 100 V, 3-Pin IRLR110PBF
- Vishay IRFR Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR110PBF
